+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBRAIN | |
Type of connecting device | OTDR starter cube | |
Optic fibre category | OS2 | |
Version | single mode (SM) | |
Fiber dimensions | 9/125µm | |
Cable application | optical measurements of fiber optic networks | |
Kind of input connector | SC/UPC | |
Kind of output connector | SC/UPC | |
Kind of fiber | SMF G652D | |
Body dimensions | 86x107mm | |
Fiber length | 300m | |
Manufacturer series | OSC | |
Body colour | yellow |