+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YIC | |
Type of quartz | oscillator | |
Frequency | 20MHz | |
Mounting | SMD | |
Body dimensions | 7x5x1.4mm | |
Frequency stability | ±50ppm | |
Operating voltage | 3.3V | |
Operating temperature | -20...70°C |