+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSC25M-3.32/S3

Oscillator; 25MHz; SMD; 3.4x2.7x1.2mm; ±50ppm; 3.3V; -20÷70°C

Manufacturer: YIC

Manufacturer part number:
OSC25M-3.32/S3
TME Symbol:
OSC25M-3.32/S3

Specification

Manufacturer
YIC
Type of quartz
oscillator
Frequency
25MHz
Mounting
SMD
Body dimensions
3.4x2.7x1.2mm
Frequency stability
±50ppm
Operating voltage
3.3V
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
OSC25M-3.32/S3
0 in TME stock
Net price for quantities from 3000 pcs - 0.61 USDGross price for quantities from 3000 pcs - 0.61 USD
No. of pieces (Multiplicity: 3 000)