+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSC34LS1C1A

LED; cyan; SMD; PLCC2; 6÷6.7lm; 2.8÷3.6VDC; 3.5x2.8x1.9mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSC34LS1C1A
TME Symbol:
OSC34LS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
cyan
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
6...6.7lm
Operating voltage
2.8...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
LED lens
diffused, green
Chromatic coordinates
x: 0.208; y: 0.256
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSC34LS1C1A
1243 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs