+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSC50M-3.3/S5

Oscillator; 50MHz; SMD; 5x3.2x1.3mm; ±50ppm; 3.3V; -20÷70°C


Manufacturer: YIC

Manufacturer part number:
OSC50M-3.3/S5
TME Symbol:
OSC50M-3.3/S5

Specification

Manufacturer
YIC
Type of quartz
oscillator
Frequency
50MHz
Mounting
SMD
Body dimensions
5x3.2x1.3mm
Frequency stability
±50ppm
Operating voltage
3.3V
Operating temperature
-20...70°C
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
OSC50M-3.3/S5
117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD