+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSC64L3131A

LED; green (lime); 3mm; 30°; Front: convex; 2.8÷3.6VDC; 8.5÷9.2lm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSC64L3131A
TME Symbol:
OSC64L3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green (lime)
LED diameter
3mm
Viewing angle
30°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.32; y: 0.53
Luminosity
8.5...9.2lm
Gross weight0.161 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSC64L3131A
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order
Packaging method by the manufacturerBag = 100 pcs