+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSC84TS4C1A

LED; pink (baby pink); SMD; PLCC6; 10÷12lm; 2.8÷3.6VDC; 5x5x1.5mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSC84TS4C1A
TME Symbol:
OSC84TS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink (baby pink)
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
10...12lm
Operating voltage
2.8...3.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
LED lens
diffused, red
Chromatic coordinates
x: 0.356; y: 0.208
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSC84TS4C1A
404 in TME stock
Net price for quantities from 2 pcs - 0.05 USDGross price for quantities from 2 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs