+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white (cream) | |
Mounting | SMD | |
Case | PLCC6 | |
Case - mm | 5050 | |
Luminosity | 16.5...18.5lm | |
Viewing angle | 120° | |
LED current | 60mA | |
Dimensions | 5x5x1.5mm | |
LED lens | diffused, yellow | |
Operating voltage | 2.8...3.6V DC | |
Chromatic coordinates | x: 0.41; y: 0.35 |