+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSCRDT216-C

Diode: CRD; double,common cathode; TO92; 0.46W; 3.5÷70V; 13÷18mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSCRDT216-C
TME Symbol:
OSCRDT216-C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
CRD
Semiconductor structure
common cathode, double
Case
TO92
Mounting
THT
Power dissipation
0.46W
Operating voltage
3.5...70V
Operating current
13...18mA
Body colour
light blue
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes OPTOSUPPLY,
*
OSCRDT216-C
781 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.11 USDGross price for quantities from 5 pcs - 0.11 USD
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD