+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSFX3002AW4-3V

Filament LED; white; 6000-8500K; 65lm; 360°; Ø1.8x300mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSFX3002AW4-3V
TME Symbol:
OSFX3002AW4-3V

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
filament LED
LED colour
white
Colour temperature
6000-8500K
Luminosity
65lm
Viewing angle
360°
Dimensions
Ø1.8x300mm
Operating voltage
2.9...3.2V DC
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSFX3002AW4-3V
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Product for special order