+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Luminosity | 120...250mcd | |
Operating voltage | 2.7...3.3V DC | |
Dimensions | 1x0.5x0.4mm | |
Viewing angle | 120° | |
LED current | 5mA | |
Wavelength | 515...530nm | |
LED lens | transparent |