+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG52016C1A-60MA

LED; green; SMD; 3000÷3500mcd; 2.9÷3.8VDC; 2x1.6x0.6mm; 120°; 60mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG52016C1A-60MA
TME Symbol:
OSG52016C1A-60MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Mounting
SMD
Case - mm
2016
Luminosity
3000...3500mcd
Operating voltage
2.9...3.8V DC
Dimensions
2x1.6x0.6mm
Viewing angle
120°
LED current
60mA
Wavelength
520...530nm
LED lens
transparent
Power
228mW
Front
flat
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG52016C1A-60MA
1426 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs