+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 10000...12000mcd | |
Operating voltage | 2.8...3.6V DC | |
Dimensions | 2.15x2.4x2.7mm | |
Viewing angle | 10° | |
LED current | 20mA | |
Wavelength | 515...525nm | |
LED lens | transparent | |
LED version | axial | |
LED diameter | 1.8mm |