+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG53014C1A-30MA

LED; green; SMD; 1600÷2000mcd; 2.8÷3.6VDC; 3x1.4x0.8mm; 120°; 30mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG53014C1A-30MA
TME Symbol:
OSG53014C1A-30MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Mounting
SMD
Case - mm
3014
Luminosity
1600...2000mcd
Operating voltage
2.8...3.6V DC
Dimensions
3x1.4x0.8mm
Viewing angle
120°
LED current
30mA
Wavelength
520...530nm
LED lens
transparent
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG53014C1A-30MA
1365 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs