+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG5DAS1C1A-5V

LED; green; SMD; PLCC2; 750÷1120mcd; 5VDC; 3.5x2.8x1.7mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5DAS1C1A-5V
TME Symbol:
OSG5DAS1C1A-5V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
750...1120mcd
Operating voltage
5V DC
Dimensions
3.5x2.8x1.7mm
Viewing angle
120°
LED current
12...20mA
Wavelength
520...530nm
Power
0.15W
Front
flat
LEDs' features
integral current limiting resistor
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG5DAS1C1A-5V
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.