+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green | |
LED diameter | 1.8mm | |
LED version | blinking | |
Luminosity | 220...330mcd | |
Viewing angle | 30° | |
Wavelength | 520...530nm | |
Mounting | THT | |
Operating voltage | 3...5V DC | |
LED current | 20mA | |
LED lens | diffused, green | |
Front | convex | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Dimensions | 3.3x3mm |