+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG5TS7K94B

LED; green; 2mm; blinking; 220÷330mcd; 90°; 3÷5VDC; 20mA; Front: flat

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5TS7K94B
TME Symbol:
OSG5TS7K94B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
2mm
LED version
blinking
Luminosity
220...330mcd
Viewing angle
90°
Wavelength
520...530nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
diffused
Front
flat
Number of terminals
2
Terminal pitch
2.54mm
Dimensions
4.8x2.5mm
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSG5TS7K94B
3424 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts