+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG5XDE5E1E

Power LED; green; EMITER; 140°; 1400mA; 520÷530nm; 280÷300lm; 5W


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5XDE5E1E
TME Symbol:
OSG5XDE5E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
green
LED version
EMITER
Viewing angle
140°
LED current
1400mA
Wavelength
520...530nm
Luminosity
280...300lm
Power
5W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
3.3...4.5V DC
Gross weight0.572 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSG5XDE5E1E
71 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 200 pcs - 1.71 USDGross price for quantities from 200 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs