+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | green | |
LED version | EMITER | |
Viewing angle | 140° | |
LED current | 350mA | |
Wavelength | 525nm | |
Luminosity | 75lm | |
Power | 1W | |
Manufacturer series | Xeon Power | |
Operating temperature | -30...85°C | |
Operating voltage | 3...4V DC |