+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | green (fluorescent green) | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3528 | |
Luminosity | 6.5...7.5lm | |
Luminosity | 1560...2180mcd | |
Operating voltage | 2.9...3.6V DC | |
Dimensions | 3.5x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 20mA | |
LED lens | transparent | |
Chromatic coordinates | x: 0.35; y: 0.5 |