+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow green | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 20...40mcd | |
Operating voltage | 1.8...2.6V DC | |
Dimensions | 1x0.5x0.4mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 565...575nm | |
LED lens | transparent |