+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG80602C1E

LED; yellow green; SMD; 0602; 25÷50mcd; 1.8÷2.4VDC; 1.7x0.6x1.1mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG80602C1E
TME Symbol:
OSG80602C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0602
Luminosity
25...50mcd
Operating voltage
1.8...2.4V DC
Dimensions
1.7x0.6x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
565...575nm
LED lens
transparent
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG80602C1E
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs