+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG8322421E

LED; yellow green; SMD; 800÷1200mcd; 2.1÷2.6VDC; 3.2x2.4x2.4mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG8322421E
TME Symbol:
OSG8322421E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - mm
3224
Luminosity
800...1200mcd
Operating voltage
2.1...2.6V DC
Dimensions
3.2x2.4x2.4mm
Viewing angle
20°
LED current
20mA
Wavelength
565...575nm
LED lens
transparent
Power
78mW
Front
convex
Operating temperature
-40...85°C
Number of terminals
2
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG8322421E
100 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.