+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSG8HA3E34X-3F1A

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; Lens: diffused


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG8HA3E34X-3F1A
TME Symbol:
OSG8HA3E34X-3F1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Luminosity
68...100mcd
Wavelength
565...575nm
Operating voltage
1.9...2.6V DC
Gross weight0.217 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSG8HA3E34X-3F1A
905 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs