+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSHR5161A-T-MN

LED; red; 5mm; 1560÷3000mcd; 60°; Front: convex; 1.8÷2.4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSHR5161A-T-MN
TME Symbol:
OSHR5161A-T-MN

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
1560...3000mcd
Viewing angle
60°
Wavelength
625nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Kind of package
Ammo Pack
Gross weight0.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSHR5161A-T-MN
0 in TME stock
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerCardboard = 2 000 pcs