+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSHR54A4B-KL

LED; red; oval; 5.1x4.3mm; 750÷1560mcd; 100/40°; Front: convex; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSHR54A4B-KL
TME Symbol:
OSHR54A4B-KL

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.1x4.3mm
Luminosity
750...1560mcd
Vertical/horizontal viewing angle
100/40°
Front
convex
Wavelength
620...630nm
LED lens
diffused, red
LEDs' features
without stopper
Mounting
THT
Operating voltage
1.8...2.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.229 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSHR54A4B-KL
17150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs