+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | IR transmitter | |
LED diameter | 3mm | |
Wavelength | 765...795nm | |
LED lens | transparent | |
Radiant power | 40...50mW | |
Viewing angle | 15° | |
Operating voltage | 1.8...2.2V DC | |
Wavelength of peak sensitivity | 780nm | |
Mounting | THT | |
Dimensions | Ø3.9x5.35mm | |
LED current | 50mA | |
Front | convex | |
radiant intensity | 180...220mW/sr | |
Maximum power | 154mW | |
Number of terminals | 2 |