+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI2CA5111A

IR transmitter; 5mm; 765÷795nm; transparent; P opt: 40÷50mW; 15°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI2CA5111A
TME Symbol:
OSI2CA5111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
765...795nm
LED lens
transparent
Radiant power
40...50mW
Viewing angle
15°
Operating voltage
1.8...2.2V DC
Wavelength of peak sensitivity
780nm
Mounting
THT
Dimensions
Ø5.8x8.7mm
LED current
50mA
Front
convex
radiant intensity
200...250mW/sr
Maximum power
154mW
Number of terminals
2
Gross weight0.287 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI2CA5111A
959 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 100 pcs