+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI2XA3A11C

IR transmitter; 3mm; 770÷790nm; transparent; P opt: 80÷90mW; 15°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI2XA3A11C
TME Symbol:
OSI2XA3A11C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
770...790nm
LED lens
transparent
Radiant power
80...90mW
Viewing angle
15°
Operating voltage
1.7...2.2V DC
Mounting
THT
LED current
120mA
Front
convex
radiant intensity
350...400mW/sr
Maximum power
264mW
Number of terminals
2
Gross weight0.156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI2XA3A11C
74 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.