+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI2XNE3C1E

IR transmitter; 785nm; 600÷700mW; 120°; 1.8÷2.2VDC; SMD; 700mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI2XNE3C1E
TME Symbol:
OSI2XNE3C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
785nm
Radiant power
600...700mW
Viewing angle
120°
Operating voltage
1.8...2.2V DC
Mounting
SMD
LED current
700mA
Front
convex
Number of terminals
2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI2XNE3C1E
0 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 400 pcs - 1.03 USDGross price for quantities from 400 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product