+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI3060341F

IR transmitter; 850nm; 35°; 1.2÷1.7VDC; SMD; Dim: 1.6x0.8x0.95mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3060341F
TME Symbol:
OSI3060341F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
850nm
Viewing angle
35°
Operating voltage
1.2...1.7V DC
Mounting
SMD
Dimensions
1.6x0.8x0.95mm
LED current
150mA
Front
convex
radiant intensity
7...13mW/sr
Maximum power
85mW
Number of terminals
2
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3060341F
61 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.