+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | IR transmitter | |
LED lens | transparent | |
Viewing angle | 120° | |
Operating voltage | 1.4...1.6V DC | |
Wavelength of peak sensitivity | 850nm | |
Mounting | SMD | |
Dimensions | 3.2x1.8x0.8mm | |
LED current | 20mA | |
radiant intensity | 1.5mW/sr | |
Maximum power | 48mW |