+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI3CA5111A

IR transmitter; 5mm; 850nm; 30mW; 30°; 1.6÷1.8VDC; λp max: 850nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3CA5111A
TME Symbol:
OSI3CA5111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
850nm
Radiant power
30mW
Viewing angle
30°
Operating voltage
1.6...1.8V DC
Wavelength of peak sensitivity
850nm
Mounting
THT
LED current
50mA
Number of terminals
2
Gross weight0.293 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3CA5111A
3991 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs