+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI3CAS1C1A

IR transmitter; PLCC2; 20mW; 120°; 1.6÷1.8VDC; λp max: 850nm; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3CAS1C1A
TME Symbol:
OSI3CAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC2
Radiant power
20mW
Viewing angle
120°
Operating voltage
1.6...1.8V DC
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
LED current
50mA
Case - mm
3528
Case - inch
1411
Gross weight0.038 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3CAS1C1A
4035 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs