+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI3NA5113A

IR transmitter; 5mm; transparent; 45÷55mW; 15°; 1.6÷1.8VDC; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3NA5113A
TME Symbol:
OSI3NA5113A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5mm
LED lens
transparent
Radiant power
45...55mW
Viewing angle
15°
Operating voltage
1.6...1.8V DC
Wavelength of peak sensitivity
850nm
Mounting
THT
LED current
100mA
radiant intensity
200...250mW/sr
Number of terminals
2
Gross weight0.295 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3NA5113A
0 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.