+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | IR transmitter | |
LED diameter | 5mm | |
LED lens | transparent | |
Radiant power | 45...55mW | |
Viewing angle | 30° | |
Operating voltage | 1.6...1.8V DC | |
Wavelength of peak sensitivity | 850nm | |
Mounting | THT | |
LED current | 100mA | |
radiant intensity | 150...220mW/sr | |
Number of terminals | 2 |