+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI3NAS1C1A

IR transmitter; PLCC2; 27mW; 120°; λp max: 850nm; SMD; Case: 1411


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3NAS1C1A
TME Symbol:
OSI3NAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC2
Radiant power
27mW
Viewing angle
120°
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
Case - mm
3528
Case - inch
1411
Gross weight0.041 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3NAS1C1A
0 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs