+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI3XAA211U

IR transmitter; 10mm; 850nm; transparent; 165÷180mW; 15°; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3XAA211U
TME Symbol:
OSI3XAA211U

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
10mm
Wavelength
850nm
LED lens
transparent
Radiant power
165...180mW
Viewing angle
15°
Operating voltage
1.8...2.1V DC
Mounting
THT
LED current
400mA
radiant intensity
1800...2000mW/sr
Number of terminals
2
Gross weight1.235 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3XAA211U
983 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs