+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI4CAS1C1A

IR transmitter; 800÷810nm; transparent; P opt: 30÷40mW; 120°; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI4CAS1C1A
TME Symbol:
OSI4CAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
800...810nm
LED lens
transparent
Radiant power
30...40mW
Viewing angle
120°
Operating voltage
1.6...2V DC
Mounting
SMD
LED current
100mA
Front
flat
radiant intensity
10...15mW/sr
Maximum power
200mW
Number of terminals
2
Gross weight0.081 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI4CAS1C1A
1798 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.