+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI5CA5111Y

IR transmitter; 5mm; 940nm; transparent; 60mW; 15°; 1.6÷1.8VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5CA5111Y
TME Symbol:
OSI5CA5111Y

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Radiant power
60mW
Viewing angle
15°
Operating voltage
1.6...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
THT
LED current
100mA
Number of terminals
2
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5CA5111Y
217 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts