+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI5CAZ281P

LED Super Flux IR; 5mm; 940nm; transparent; 60mW; 80°; 1.6÷1.8VDC

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5CAZ281P
TME Symbol:
OSI5CAZ281P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED Super Flux IR
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Radiant power
60mW
Viewing angle
80°
Operating voltage
1.6...1.8V DC
Mounting
THT
Dimensions
7.62x7.62mm
LED current
100mA
Front
convex
Number of terminals
4
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5CAZ281P
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.