+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI5LA5453B

IR transmitter; 940nm; transparent; 35mW; THT; Dim: 5x4.1mm; 70mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5LA5453B
TME Symbol:
OSI5LA5453B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
35mW
Vertical/horizontal viewing angle
55/30°
Mounting
THT
Dimensions
5x4.1mm
LED current
70mA
Front
convex
Shape
oval
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5LA5453B
36 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs