+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI5LAS1C1A

IR transmitter; PLCC2; transparent; 20mW; 120°; 1.6÷1.8VDC; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5LAS1C1A
TME Symbol:
OSI5LAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC2
LED lens
transparent
Radiant power
20mW
Viewing angle
120°
Operating voltage
1.6...1.8V DC
Wavelength of peak sensitivity
940nm
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
LED current
100mA
Case - mm
3528
Case - inch
1411
Gross weight0.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5LAS1C1A
1300 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs