+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSI5XAA211U

IR transmitter; 10mm; 940nm; transparent; P opt: 80÷90mW; 15°; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI5XAA211U
TME Symbol:
OSI5XAA211U

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
10mm
Wavelength
940nm
LED lens
transparent
Radiant power
80...90mW
Viewing angle
15°
Operating voltage
1.65...2V DC
Mounting
THT
LED current
350mA
Front
convex
radiant intensity
1500...1700mW/sr
Maximum power
0.8mW
Number of terminals
2
Gross weight1.245 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI5XAA211U
593 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.