+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSIRNAS2C1A-940NM

IR transmitter; PLCC4; 660÷940nm; transparent; P opt: 12mW; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIRNAS2C1A-940NM
TME Symbol:
OSIRNAS2C1A-940NM

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC4
Wavelength
660...940nm
LED lens
transparent
Radiant power
12mW
Viewing angle
120°
Operating voltage
1.2...1.6/2.1...2.6V DC
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
LED current
20mA
Maximum power
130mW
Case - mm
3528
Case - inch
1411
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSIRNAS2C1A-940NM
0 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.