+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSIRXDS2C1A-I3I5

IR transmitter; PLCC4; 850nm,940nm; transparent; 5÷10mW,15÷20mW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIRXDS2C1A-I3I5
TME Symbol:
OSIRXDS2C1A-I3I5

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC4
Wavelength
850nm, 940nm
LED lens
transparent
Radiant power
5...10mW/15...20mW
Viewing angle
120°
Operating voltage
1.6...1.8/1.6...1.8V DC
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
LED current
70...700/100...1000mA
Gross weight0.048 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSIRXDS2C1A-I3I5
638 in TME stock
Net price for quantities from 2 pcs - 0.24 USDGross price for quantities from 2 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs