+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSIWLDS5C1A

IR transmitter; PLCC4; 940nm; transparent,yellow; 10÷20mW; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIWLDS5C1A
TME Symbol:
OSIWLDS5C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC4
Wavelength
940nm
LED lens
transparent, yellow
Radiant power
10...20mW
Viewing angle
120°
Operating voltage
1.6...1.8/2.7...3.4V DC
LED colour
white/infrared
Luminosity
1120...1560mcd
Mounting
SMD
Dimensions
3.5x2.7x1.5mm
Current rating
30mA/0.1A
LED version
bicolour
Colour temperature
10000K
Case - mm
3528
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSIWLDS5C1A
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.