+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10mm | |
Digit height | 0.28" | |
Number of characters | 3 | |
Colour | green | |
Luminosity | 5...15mcd | |
Common electrode | anode | |
Dimensions | 22.7x12x3.75mm | |
Mounting | SMD | |
Wavelength | 510...530nm | |
Operating current | 20mA | |
Operating voltage | 3.1...3.6V |