+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSK3SK56A1A

LED; pink; 4.8mm; 1120÷1560mcd; 100°; Front: convex; 2.9÷3.9VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK3SK56A1A
TME Symbol:
OSK3SK56A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
LED diameter
4.8mm
Luminosity
1120...1560mcd
Viewing angle
100°
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.9V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.42; y: 0.18
Gross weight0.287 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSK3SK56A1A
1323 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts