+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSK4028A-IR

Display: LED; 7-segment; 7mm; 0.28"; No.char: 4; red; 2÷10mcd; anode


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK4028A-IR
TME Symbol:
OSK4028A-IR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
4
Colour
red
Luminosity
2...10mcd
Common electrode
anode
Dimensions
30.3x12x3.75mm
Mounting
SMD
Wavelength
625...640nm
Operating current
20mA
Operating voltage
2.1...2.6V
Gross weight2.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK4028A-IR
498 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.49 USDGross price for quantities from 5 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Packaging method by the manufacturer:Reel = 500 pcs